This Samtec FW-25-05-G-D-610-065-A-P header features 50 gold-plated contacts with a 1.27mm pitch, suitable for surface mount applications. It is RoHS compliant and available in a shrouded configuration. The header is designed for use in board-to-board and mezzanine connections, offering a reliable and efficient solution for high-density interconnects.
Samtec FW-25-05-G-D-610-065-A-P technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-25-05-G-D-610-065-A-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.