
This 52-position 2-row shrouded header features a through hole mount and gold contact plating. It is available in bulk packaging with a 1.27mm pitch. The header is not radiation hardened and is compliant with RoHS regulations. It is part of the Flex Stack series from Samtec.
Samtec FW-26-02-F-D-500-210 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 52 |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.