
This 52-position, 2-row surface mount header features a black color and gold contact plating. It is designed for surface mount applications and has a solder termination. The header has a 1.27mm pitch and is available in a rail or tube packaging configuration. It is compliant with RoHS regulations and is suitable for use in a variety of electronic assemblies.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FW-26-03-F-D-196-153 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 52 |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-26-03-F-D-196-153 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.