This 52-contact, 2-row male header features gold plating and a 1.27mm pitch. It is packaged in tape and reel form and is compliant with RoHS regulations. The header is not radiation hardened and is intended for general use.
Samtec FW-26-03-F-D-215-160-A-P-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 52 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-26-03-F-D-215-160-A-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.