This 52-position, 2-row surface mount header features black color and gold contact plating. It has a pitch of 1.27mm and is available in bulk packaging. The header is not radiation hardened and is compliant with RoHS regulations. It is suitable for use in surface mount applications.
Samtec FW-26-05-G-D-280-165 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 52 |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-26-05-G-D-280-165 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.