The Samtec FW-27-05-G-D-263-164-AP-TR is a 54-contact HDR board stacker with a terminal pitch of 1.27mm and 2 rows. It features a straight body orientation and is designed for surface mount applications. The component has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. It is rated for a maximum current of 1.75A per contact and has a height of 10.84mm with a mating length of 4.17mm.
Samtec FW-27-05-G-D-263-164-AP-TR technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 54 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1.75/ContactA |
| Height | 10.84mm |
| Mating Length | 4.17mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec FW-27-05-G-D-263-164-AP-TR to view detailed technical specifications.
No datasheet is available for this part.