
This 60-contact, 2-row surface mount connector features a black color and gold plating. It is available in rail or tube packaging and is compliant with RoHS regulations. The connector is part of the Flex Stack series and is terminated with solder.
Samtec FW-30-03-G-D-280-075-A-P technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-30-03-G-D-280-075-A-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.