
The FW-30-03-L-D-223-075-P-TR is a 60-contact HDR board stacker connector with a terminal pitch of 1.27mm. It features a straight body orientation and is designed for surface mount applications. The connector has a product length of 38.1mm, product depth of 5.82mm, and product height of 7.56mm. It operates within a temperature range of -55°C to 125°C and has a maximum current rating of 1.75A per contact.
Samtec FW-30-03-L-D-223-075-P-TR technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 38.1 |
| Product Depth (mm) | 5.82 |
| Product Height (mm) | 7.56 |
| Length Tolerance (mm) | ±0.3 |
| Depth Tolerance (mm) | ±0.25 |
| Height Tolerance (mm) | ±0.3 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 60 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1.75/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.