The FW-30-04-F-D-160-170 is a 60-position, 2-row through-hole flex stack connector from Samtec. It features a 1.27mm pitch and gold contact plating for reliable connections. This connector is RoHS compliant and suitable for general applications. It has 60 contacts and 60 positions, making it a versatile option for various circuitry needs.
Samtec FW-30-04-F-D-160-170 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.