Conn Board Stacker HDR 60 POS 1.27mm Solder ST Top Entry SMD T/R
Samtec FW-30-05-G-D-314-157-P-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 60 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-30-05-G-D-314-157-P-TR to view detailed technical specifications.
No datasheet is available for this part.