
This 60-position, 2-row surface mount header features black color and gold contact plating. It is designed for surface mount applications and is available in rail/tube packaging. The header has a pitch of 1.27mm and is RoHS compliant. It is suitable for use in a variety of electronic devices and systems.
Samtec FW-30-05-L-D-610-065-P technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-30-05-L-D-610-065-P to view detailed technical specifications.
No datasheet is available for this part.