This Samtec FW-32-01-G-D-250-100 connector features 64 gold-plated contacts with a 1.27mm pitch, suitable for through-hole mounting. It is compliant with RoHS regulations and has a black color. The connector is part of the Flex Stack FW series, designed for general applications.
Samtec FW-32-01-G-D-250-100 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-32-01-G-D-250-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.