This 64-position 2-row flex stack connector features a 1.27mm pitch and is designed for through hole mounting. The connector is plated with gold and has a black color. It is compliant with RoHS regulations and is part of the Flex Stack FW series from Samtec.
Samtec FW-32-01-G-D-350-065 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-32-01-G-D-350-065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.