This 64-position, 2-row shrouded header features a 1.27mm pitch and is designed for through hole mount. The contacts are plated with gold for reliable connections. The header is compliant with RoHS regulations and is available in a black color. It is part of the Flex Stack series from Samtec.
Samtec FW-32-01-G-D-350-100 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-32-01-G-D-350-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.