This 64-position, 2-row through-hole header features a 1.27mm pitch and gold contact plating. It is RoHS compliant and available from Samtec. The header is designed for general use and is part of the Flex Stack FW series. It has a black color and is terminated with solder. The header has 64 contacts and 64 positions, making it suitable for a variety of applications.
Samtec FW-32-01-G-D-425-075 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-32-01-G-D-425-075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.