
This 64-position, 2-row surface mount header features black color and gold contact plating. It has a pitch of 1.27mm and is available in a rail/tube packaging. The header is RoHS compliant and suitable for surface mount applications.
Samtec FW-32-05-L-D-300-180-A technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.