The Samtec FW-35-04-G-D-125-280 is a 70-position, 2-row through-hole male connector with a gold contact plating and black color. It is available in bulk packaging with a pitch of 1.27mm and is not radiation hardened. The connector is RoHS compliant and features a solder termination.
Samtec FW-35-04-G-D-125-280 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 70 |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-35-04-G-D-125-280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.