The FW-35-05-L-D-440-100 is a 70-contact board stacker from Samtec with a terminal pitch of 1.27mm and a straight body orientation. It is designed for surface mount applications and can operate between -55°C and 125°C. The connector features a solder termination method and a maximum current rating of 1.75A per contact. With a height of 13.71mm and a mating length of 2.54mm, this connector is suitable for a variety of board-to-board and mezzanine applications.
Samtec FW-35-05-L-D-440-100 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 70 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1.75/ContactA |
| Height | 13.71mm |
| Mating Length | 2.54mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec FW-35-05-L-D-440-100 to view detailed technical specifications.
No datasheet is available for this part.