This 72-position 2-row flexible stack connector features a 1.27mm pitch and is designed for surface mount applications. The connector is plated with gold and meets RoHS compliance standards. It is available in a black color with a solder termination.
Sign in to ask questions about the Samtec FW-36-05-FM-D-450-190 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FW-36-05-FM-D-450-190 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-36-05-FM-D-450-190 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.