
Conn Board Stacker HDR 72 POS 1.27mm Solder ST Top Entry SMD Tube
Samtec FW-36-05-G-D-450-180-A-P technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 72 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.