This 80-position, 2-row through-hole header features gold-plated contacts and a black color. It is available in bulk packaging and is not radiation hardened. The header is RoHS compliant and has a 1.27mm pitch. It is designed for use in applications where a through-hole mount is required.
Samtec FW-40-02-G-D-240-190 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-40-02-G-D-240-190 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.