The Samtec FW-40-03-L-D-290-065 is a board stacker with 80 HDR contacts, a terminal pitch of 1.27mm, and a surface mount package. It has a maximum operating temperature range of -55°C to 125°C and can handle a maximum current rating of 1.75A per contact. The board stacker is designed for surface mount applications and has a height of 9.01mm and a mating length of 1.65mm.
Samtec FW-40-03-L-D-290-065 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 80 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1.75/ContactA |
| Height | 9.01mm |
| Mating Length | 1.65mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.