This 80-position, 2-row shrouded header features a 1.27mm pitch and is designed for through hole mount. The contacts are plated with gold, and the header is compliant with RoHS regulations. It is available in bulk packaging and is not radiation hardened.
Samtec FW-40-04-G-D-280-170 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-40-04-G-D-280-170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.