
This 80-position, 2-row surface mount connector features a 1.27mm pitch and gold contact plating. It is available in rail or tube packaging and is suitable for use in a variety of applications. The connector is RoHS compliant and is part of the Flex Stack series from Samtec.
Samtec FW-40-05-F-D-341-140 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-40-05-F-D-341-140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.