This 80-contact, 2-row male header features gold plating and a 1.27mm pitch. It is available in bulk packaging and is suitable for solder termination. The header is compliant with RoHS regulations and has not been radiation hardened. It is designed for general use.
Samtec FW-40-05-G-D-610-065-A-P technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-40-05-G-D-610-065-A-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.