This 80-contact shrouded header features a 1.27mm pitch and gold contact plating. It is designed for surface mount applications and is available in bulk packaging. The header is not radiation hardened and is compliant with RoHS regulations. It has a male gender and two rows of contacts.
Samtec FW-40-05-G-D-610-065-P technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-40-05-G-D-610-065-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.