The Samtec FW-40-05-L-D-610-065-P is an 80-position, 2-row surface mount header with a 1.27mm pitch and gold contact plating. It is available in bulk packaging and is RoHS compliant. The header is designed for surface mount applications and features a shrouded design. Operating temperature range is not specified, but it is suitable for general-purpose use. The header is not radiation hardened and is intended for use in standard environments.
Samtec FW-40-05-L-D-610-065-P technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-40-05-L-D-610-065-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.