This 82-position, 2-row through-hole flex stack connector features gold contact plating and is available in bulk packaging. The connector has a 1.27mm pitch and is not radiation hardened. It is compliant with RoHS regulations and is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 82 |
| Number of Positions | 82 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |