This 82-position, 2-row connector features a through-hole mount and gold contact plating. It is available in bulk packaging and has a 1.27mm pitch. The connector is compliant with RoHS regulations and is part of the Flex Stack series from Samtec.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FW-41-04-F-D-350-075 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 82 |
| Number of Positions | 82 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-41-04-F-D-350-075 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.