The Samtec FW-42-04-L-D-289-138 is an 84-contact HDR board stacker with a terminal pitch of 1.27mm. It features a straight body orientation and is designed for through-hole mounting. The board stacker operates within a temperature range of -55°C to 125°C and has a maximum current rating of 1.75A per contact. It is suitable for use in applications requiring high-density interconnects.
Samtec FW-42-04-L-D-289-138 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 84 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1.75/ContactA |
| Height | 10.84mm |
| Mating Length | 3.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec FW-42-04-L-D-289-138 to view detailed technical specifications.
No datasheet is available for this part.