This 92-position, 2-row flex stack connector features a gold-plated contact and a black color. It is designed for through-hole mounting and is available in bulk packaging. The connector has a 1.27mm pitch and is compliant with RoHS regulations. It is not radiation hardened and is part of the Flex Stack FW series from Samtec.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FW-46-01-F-D-200-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 92 |
| Number of Positions | 92 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-46-01-F-D-200-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.