This 92-position 2-row shrouded header features a through hole mount and 1.27mm pitch. It is manufactured by Samtec and is available in bulk packaging. The header has a gold contact plating and is compliant with RoHS regulations. It is not radiation hardened and is suitable for use in a variety of applications.
Samtec FW-46-01-L-D-200-100 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 92 |
| Number of Positions | 92 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-46-01-L-D-200-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.