This 92-position 2-row shrouded header features a through hole mount and gold contact plating. It is available in bulk packaging with a 1.27mm pitch. The header is not radiation hardened and is compliant with RoHS regulations. It is part of the Flex Stack series from Samtec.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FW-46-02-L-D-200-065 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FW-46-02-L-D-200-065 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 92 |
| Number of Positions | 92 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-46-02-L-D-200-065 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.