This shrouded header features 92 positions in a 2-row configuration, with black color and gold contact plating. It is designed for through hole mounting and is available in bulk packaging. The header has a pitch of 1.27mm and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Samtec FW-46-02-L-D-350-075 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 92 |
| Number of Positions | 92 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.