
This Samtec header features 100 contacts in a 2-row straight configuration with a 1.27mm pitch. It has a maximum current rating of 1.75A and can operate within a temperature range of -55°C to 125°C. The header is packaged in a rail/tube format and is compliant with RoHS regulations. It is constructed with bronze contacts and features gold plating for corrosion resistance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FW-50-02-G-D-600-125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3.42mm |
| Gender | Male |
| Housing Color | Black |
| Length | 63.5mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-50-02-G-D-600-125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.