
This Samtec header features 100 gold-plated contacts in a 2-row through-hole configuration with a 1.27mm pitch. It is available in bulk packaging and is compliant with RoHS regulations. The header is not radiation hardened and is intended for use in standard operating environments.
Samtec FW-50-02-L-D-587-138 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-50-02-L-D-587-138 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.