This 100-contact, 2-row shrouded header features a 1.27mm pitch and solder termination. The contacts are plated with gold for reliable connections. The header is available in bulk packaging and is compliant with RoHS regulations. It is designed for surface mount applications and is not radiation hardened.
Samtec FW-50-03-G-D-240-120-A technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 100 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-50-03-G-D-240-120-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.