The Samtec FW-50-04-F-D-440-150 is a board stacker connector with 100 HDR contacts, a 1.27mm terminal pitch, and 2 rows. It features a straight body orientation and is designed for through hole mounting. The connector has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 1.75A per contact. The stacker has a height of 14.98mm and a mating length of 3.81mm.
Samtec FW-50-04-F-D-440-150 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 100 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1.75/ContactA |
| Height | 14.98mm |
| Mating Length | 3.81mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec FW-50-04-F-D-440-150 to view detailed technical specifications.
No datasheet is available for this part.