Conn Board Stacker HDR 100 POS 1.27mm Solder ST SMD T/R
Samtec FW-50-05-G-D-440-075-ES-A-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 100 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-50-05-G-D-440-075-ES-A-TR to view detailed technical specifications.
No datasheet is available for this part.