This 100-contact, 2-row male header features gold plating and a 1.27mm pitch. It is designed for use in board-to-board and mezzanine applications and is available in tape and reel packaging. The header is RoHS compliant and suitable for general use. The operating temperature range is not specified.
Samtec FW-50-05-G-D-440-180-A-P-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 100 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-50-05-G-D-440-180-A-P-TR to view detailed technical specifications.
No datasheet is available for this part.