
Conn Unshrouded Header HDR 1 POS Solder ST Thru-Hole
Samtec FWJ-01-06-T-S technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec FWJ-01-06-T-S to view detailed technical specifications.
No datasheet is available for this part.