
This through hole male header features a single row and one contact, with a tin plated bronze contact material and solder termination. It is available in bulk packaging and is compliant with RoHS standards. The header is not radiation hardened and is not SVHC compliant.
Samtec FWJ-01-02-T-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FWJ-01-02-T-S to view detailed technical specifications.
No datasheet is available for this part.