
This is a 1-position through hole male connector with a tin plated contact plating and solder termination. It is available in bulk packaging and is compliant with RoHS regulations. The connector is not radiation hardened and has a single row of contacts.
Samtec FWJ-01-03-TM-S technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FWJ-01-03-TM-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.