
This single contact header features a tin plated bronze contact material and is designed for through hole mounting. It is available in bulk packaging and is compliant with RoHS regulations. The header is not radiation hardened and is not SVHC compliant.
Samtec FWJ-01-05-T-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FWJ-01-05-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.