
This 2-position through-hole header features a 3.96mm pitch and is plated with tin. It is available in bulk packaging and is RoHS compliant. The header is not radiation hardened and has a solder termination. It is designed for general use and is suitable for a variety of applications.
Samtec FWJ-02-03-TM-S technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FWJ-02-03-TM-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.