
Unshrouded header, right-angle, male pin contact type. Features 2 positions and 1 row with a 3.96mm pitch. Contact material is bronze with tin plating and a square shape, mating finish is tin. Insulation material is PBT with a black housing and insulation color. Rated for 600V AC and 845V DC, with a maximum operating temperature of 105°C. Flammability rating is UL94 V-0.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FWJ-02-04-T-S-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FWJ-02-04-T-S-RA technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 12.09mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 7.92mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FWJ |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 845V |
| RoHS | Compliant |
Download the complete datasheet for Samtec FWJ-02-04-T-S-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.