
This Samtec FWJ-02-05-T-S header features a shrouded design with a 3.96mm pitch and is rated for 600V AC and 845V DC. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The header is made of bronze with a tin plating and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FWJ |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 845V |
| RoHS | Compliant |