
Unshrouded header for board-to-board applications, featuring 3 male pin contacts with a 3.96mm pitch. This header offers a 0.156-inch pitch and a 6.35mm width, with tin-plated bronze contacts for reliable mating. Constructed with black PBT insulation, it boasts a UL94 V-0 flammability rating and operates within a -55°C to 105°C temperature range. Termination is via solder, with through-hole mounting for secure assembly. Rated for 600V AC and 845V DC, this RoHS compliant component is supplied in bulk packaging.
Samtec FWJ-03-01-T-S technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Mating Length | 0.45inch |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FWJ |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 845V |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec FWJ-03-01-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
