
This 3-contact shrouded header features a bronze contact material with tin plating, a black housing color, and a straight orientation. It is available in bulk packaging and is compliant with RoHS regulations. The header has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C.
Samtec FWJ-03-02-T-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 6.35mm |
| Gender | Male |
| Housing Color | Black |
| Length | 11.88mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FWJ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FWJ-03-02-T-S to view detailed technical specifications.
No datasheet is available for this part.