
Unshrouded header with 3 positions and 1 row, featuring a 3.96mm pitch. This male pin connector utilizes bronze contacts with tin plating for mating and a square contact shape. Designed for through-hole mounting with solder termination, it offers a voltage rating of 600V AC and 845V DC. The PBT insulation is black and rated UL94 V-0 for flammability, operating between -55°C and 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FWJ-03-04-T-S-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FWJ-03-04-T-S-RA technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FWJ |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 845V |
| RoHS | Compliant |
Download the complete datasheet for Samtec FWJ-03-04-T-S-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.